15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150G100NT

DigiKey Part Number
4713-GMC10CG150G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG150G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150G100NT
Description
CAP0603 COG 15PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43900$21.95
100$0.38070$38.07
500$0.28446$142.23
1,000$0.25478$254.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21041$841.64
8,000$0.19397$1,551.76
12,000$0.18574$2,228.88
20,000$0.17662$3,532.40
28,000$0.17130$4,796.40
40,000$0.16618$6,647.20
Manufacturers Standard Package