
GMC10CG131J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG131J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG131J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG131J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG131J100NT |
Description | CAP0603 COG 130PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38360 | $19.18 |
100 | $0.33090 | $33.09 |
500 | $0.24202 | $121.01 |
1,000 | $0.21444 | $214.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17713 | $708.52 |
8,000 | $0.16271 | $1,301.68 |
12,000 | $0.15550 | $1,866.00 |
20,000 | $0.14750 | $2,950.00 |
28,000 | $0.14283 | $3,999.24 |
40,000 | $0.13834 | $5,533.60 |
48,000 | $0.13622 | $6,538.56 |
96,000 | $0.12906 | $12,389.76 |
100,000 | $0.12868 | $12,868.00 |