
GMC10CG122J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG122J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG122J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG122J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG122J50NT |
Description | CAP0603 COG 1200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.21620 | $21.62 |
| 500 | $0.15720 | $78.60 |
| 1,000 | $0.13894 | $138.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11171 | $446.84 |
| 8,000 | $0.10163 | $813.04 |
| 12,000 | $0.09658 | $1,158.96 |
| 20,000 | $0.09100 | $1,820.00 |
| 28,000 | $0.08774 | $2,456.72 |
| 40,000 | $0.08460 | $3,384.00 |

