
GMC10CG122F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG122F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG122F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG122F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG122F200NT |
Description | CAP0603 COG 1200PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94720 | $47.36 |
| 100 | $0.83690 | $83.69 |
| 500 | $0.65148 | $325.74 |
| 1,000 | $0.59417 | $594.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50840 | $2,033.60 |
| 8,000 | $0.47654 | $3,812.32 |
| 12,000 | $0.46060 | $5,527.20 |
| 20,000 | $0.44292 | $8,858.40 |
| 28,000 | $0.43259 | $12,112.52 |
| 40,000 | $0.42266 | $16,906.40 |

