
GMC10CG120G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG120G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG120G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG120G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120G50NTD |
Description | CAP0603 COG 12PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG120G50NT | Cal-Chip Electronics, Inc. | 2,975 | 4713-GMC10CG120G50NTCT-ND | $0.82000 | Parametric Equivalent |
| C0603C120G5GACTU | KEMET | 548 | 399-C0603C120G5GACTUCT-ND | $5.18000 | Parametric Equivalent |
| CC0603GRNPO9BN120 | YAGEO | 60,145 | 311-3917-1-ND | $0.99000 | Parametric Equivalent |
| GCM1885C1H120GA16D | Murata Electronics | 3,125 | 490-GCM1885C1H120GA16DCT-ND | $1.97000 | Parametric Equivalent |
| GRM1885C1H120GA01D | Murata Electronics | 70,342 | 490-11436-1-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13976 | $69.88 |
| 1,000 | $0.12316 | $123.16 |
| 2,500 | $0.10580 | $264.50 |
| 5,000 | $0.09537 | $476.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08679 | $867.90 |
| 20,000 | $0.07974 | $1,594.80 |
| 30,000 | $0.07622 | $2,286.60 |
| 50,000 | $0.07232 | $3,616.00 |
| 70,000 | $0.07004 | $4,902.80 |
| 100,000 | $0.06784 | $6,784.00 |

