
GMC10CG120F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG120F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG120F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG120F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120F50NT |
Description | CAP0603 COG 12PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.30220 | $15.11 |
100 | $0.26030 | $26.03 |
500 | $0.19050 | $95.25 |
1,000 | $0.16915 | $169.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13719 | $548.76 |
8,000 | $0.12535 | $1,002.80 |
12,000 | $0.11944 | $1,433.28 |
20,000 | $0.11289 | $2,257.80 |
28,000 | $0.10906 | $3,053.68 |
40,000 | $0.10537 | $4,214.80 |
48,000 | $0.10363 | $4,974.24 |
96,000 | $0.09776 | $9,384.96 |
100,000 | $0.09745 | $9,745.00 |