
GMC10CG103J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG103J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG103J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG103J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG103J100NT |
Description | CAP0603 COG .01UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.25620 | $62.81 |
100 | $1.10600 | $110.60 |
500 | $0.84836 | $424.18 |
1,000 | $0.76814 | $768.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66538 | $2,661.52 |
8,000 | $0.62660 | $5,012.80 |
12,000 | $0.60718 | $7,286.16 |
20,000 | $0.58565 | $11,713.00 |
28,000 | $0.57307 | $16,045.96 |
40,000 | $0.56097 | $22,438.80 |
48,000 | $0.55523 | $26,651.04 |
96,000 | $0.53592 | $51,448.32 |
100,000 | $0.53489 | $53,489.00 |