
GMC10CG101G100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG101G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG101G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG101G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101G100NTD |
Description | CAP0603 COG 100PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07923 | $792.30 |
20,000 | $0.07266 | $1,453.20 |
30,000 | $0.06937 | $2,081.10 |
50,000 | $0.06574 | $3,287.00 |
70,000 | $0.06361 | $4,452.70 |
100,000 | $0.06157 | $6,157.00 |
120,000 | $0.06060 | $7,272.00 |
240,000 | $0.05734 | $13,761.60 |
250,000 | $0.05717 | $14,292.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20700 | $10.35 |
100 | $0.17740 | $17.74 |
500 | $0.12662 | $63.31 |
1,000 | $0.11101 | $111.01 |
2,500 | $0.09439 | $235.97 |
5,000 | $0.08434 | $421.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20860 | $10.43 |
100 | $0.17820 | $17.82 |
500 | $0.12710 | $63.55 |
1,000 | $0.11134 | $111.34 |
2,500 | $0.09469 | $236.72 |
5,000 | $0.08459 | $422.95 |