
GMC10CG101F100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG101F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG101F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101F100NT |
Description | CAP0603 COG 100PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32520 | $16.26 |
100 | $0.28080 | $28.08 |
500 | $0.20676 | $103.38 |
1,000 | $0.18384 | $183.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14969 | $598.76 |
8,000 | $0.13704 | $1,096.32 |
12,000 | $0.13071 | $1,568.52 |
20,000 | $0.12369 | $2,473.80 |
28,000 | $0.11960 | $3,348.80 |
40,000 | $0.11566 | $4,626.40 |
48,000 | $0.11379 | $5,461.92 |
96,000 | $0.10751 | $10,320.96 |
100,000 | $0.10717 | $10,717.00 |