CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100J50NTD

DigiKey Part Number
4713-GMC10CG100J50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG100J50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG100J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100J50NTD
Description
CAP0603 COG 10PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19800$1.98
50$0.13500$6.75
100$0.11520$11.52
500$0.08100$40.50
1,000$0.07038$70.38
2,500$0.05924$148.10
5,000$0.05250$262.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04903$490.30
20,000$0.04451$890.20
30,000$0.04225$1,267.50
50,000$0.03974$1,987.00
70,000$0.03828$2,679.60
100,000$0.03687$3,687.00
120,000$0.03621$4,345.20
240,000$0.03397$8,152.80
250,000$0.03385$8,462.50
Manufacturers Standard Package