
GMC10CG100J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG100J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100J50NT |
Description | CAP0603 COG 10PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15760 | $7.88 |
100 | $0.13470 | $13.47 |
500 | $0.09558 | $47.79 |
1,000 | $0.08334 | $83.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06735 | $269.40 |
8,000 | $0.06060 | $484.80 |
12,000 | $0.05723 | $686.76 |
20,000 | $0.05349 | $1,069.80 |
28,000 | $0.05132 | $1,436.96 |
40,000 | $0.04922 | $1,968.80 |
48,000 | $0.04823 | $2,315.04 |
96,000 | $0.04489 | $4,309.44 |
100,000 | $0.04471 | $4,471.00 |