
GMC10CG100J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG100J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG100J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100J100NT |
Description | CAP0603 COG 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
50 | $0.16960 | $8.48 |
100 | $0.14410 | $14.41 |
500 | $0.10224 | $51.12 |
1,000 | $0.08923 | $89.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07215 | $288.60 |
8,000 | $0.06503 | $520.24 |
12,000 | $0.06146 | $737.52 |
20,000 | $0.05751 | $1,150.20 |
28,000 | $0.05521 | $1,545.88 |
40,000 | $0.05299 | $2,119.60 |
48,000 | $0.05194 | $2,493.12 |
96,000 | $0.04841 | $4,647.36 |
100,000 | $0.04822 | $4,822.00 |