
GMC04Y5V473Z16NT | |
---|---|
DigiKey Part Number | 4713-GMC04Y5V473Z16NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V473Z16NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V473Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V473Z16NT |
Description | CAP0402 Y5V .047UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04556 | $455.60 |
20,000 | $0.04130 | $826.00 |
30,000 | $0.03916 | $1,174.80 |
50,000 | $0.03680 | $1,840.00 |
70,000 | $0.03542 | $2,479.40 |
100,000 | $0.03410 | $3,410.00 |
120,000 | $0.03347 | $4,016.40 |
240,000 | $0.03136 | $7,526.40 |
250,000 | $0.03124 | $7,810.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10760 | $10.76 |
500 | $0.07554 | $37.77 |
1,000 | $0.06561 | $65.61 |
2,500 | $0.05514 | $137.85 |
5,000 | $0.04881 | $244.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10760 | $10.76 |
500 | $0.07522 | $37.61 |
1,000 | $0.06536 | $65.36 |
2,500 | $0.05495 | $137.38 |
5,000 | $0.04866 | $243.30 |