
GMC04Y5V224Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04Y5V224Z16NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V224Z16NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V224Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V224Z16NT |
Description | CAP0402 Y5V .22UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.16940 | $16.94 |
| 500 | $0.12168 | $60.84 |
| 1,000 | $0.10688 | $106.88 |
| 2,500 | $0.09146 | $228.65 |
| 5,000 | $0.08217 | $410.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07454 | $745.40 |
| 20,000 | $0.06828 | $1,365.60 |
| 30,000 | $0.06515 | $1,954.50 |
| 50,000 | $0.06167 | $3,083.50 |
| 70,000 | $0.05965 | $4,175.50 |
| 100,000 | $0.05770 | $5,770.00 |

