
GMC04Y5V223Z25NT | |
---|---|
DigiKey Part Number | 4713-GMC04Y5V223Z25NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V223Z25NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V223Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V223Z25NT |
Description | CAP0402 Y5V .022UF Z-TOL 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.15338 | $76.69 |
1,000 | $0.13474 | $134.74 |
2,500 | $0.11512 | $287.80 |
5,000 | $0.10323 | $516.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09717 | $971.70 |
20,000 | $0.08949 | $1,789.80 |
30,000 | $0.08565 | $2,569.50 |
50,000 | $0.08139 | $4,069.50 |
70,000 | $0.07890 | $5,523.00 |
100,000 | $0.07651 | $7,651.00 |
120,000 | $0.07538 | $9,045.60 |
240,000 | $0.07156 | $17,174.40 |
250,000 | $0.07136 | $17,840.00 |