
GMC04X7R331K50NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R331K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R331K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R331K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R331K50NT |
Description | CAP0402 X7R 330PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07580 | $3.79 |
100 | $0.06420 | $6.42 |
500 | $0.04380 | $21.90 |
1,000 | $0.03770 | $37.70 |
2,500 | $0.03132 | $78.30 |
5,000 | $0.02748 | $137.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02433 | $243.30 |
20,000 | $0.02175 | $435.00 |
30,000 | $0.02045 | $613.50 |
50,000 | $0.01903 | $951.50 |
70,000 | $0.01819 | $1,273.30 |
100,000 | $0.01739 | $1,739.00 |
120,000 | $0.01701 | $2,041.20 |
240,000 | $0.01574 | $3,777.60 |
250,000 | $0.01567 | $3,917.50 |