
GMC04X7R563K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R563K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R563K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R563K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R563K10NT |
Description | CAP0402 X7R .056UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22690 | $22.69 |
| 500 | $0.16526 | $82.63 |
| 1,000 | $0.14626 | $146.26 |
| 2,500 | $0.12628 | $315.70 |
| 5,000 | $0.11426 | $571.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10440 | $1,044.00 |
| 20,000 | $0.09629 | $1,925.80 |
| 30,000 | $0.09223 | $2,766.90 |
| 50,000 | $0.08773 | $4,386.50 |
| 70,000 | $0.08510 | $5,957.00 |
| 100,000 | $0.08257 | $8,257.00 |

