3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R332M50NT

DigiKey Part Number
4713-GMC04X7R332M50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R332M50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R332M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R332M50NT
Description
CAP0402 X7R 3300PF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.19900$9.95
100$0.16940$16.94
500$0.12168$60.84
1,000$0.10688$106.88
2,500$0.09146$228.65
5,000$0.08217$410.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07454$745.40
20,000$0.06828$1,365.60
30,000$0.06515$1,954.50
50,000$0.06167$3,083.50
70,000$0.05965$4,175.50
100,000$0.05770$5,770.00
Manufacturers Standard Package