
GMC04X7R332K16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R332K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332K16NT |
Description | CAP0402 X7R 3300PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18060 | $9.03 |
100 | $0.15520 | $15.52 |
500 | $0.11002 | $55.01 |
1,000 | $0.09623 | $96.23 |
2,500 | $0.08158 | $203.95 |
5,000 | $0.07272 | $363.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06823 | $682.30 |
20,000 | $0.06238 | $1,247.60 |
30,000 | $0.05945 | $1,783.50 |
50,000 | $0.05621 | $2,810.50 |
70,000 | $0.05431 | $3,801.70 |
100,000 | $0.05249 | $5,249.00 |
120,000 | $0.05163 | $6,195.60 |
240,000 | $0.04873 | $11,695.20 |
250,000 | $0.04857 | $12,142.50 |