
GMC04X7R332J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R332J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R332J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R332J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R332J25NT |
Description | CAP0402 X7R 3300PF 5% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.13650 | $13.65 |
| 500 | $0.09702 | $48.51 |
| 1,000 | $0.08485 | $84.85 |
| 2,500 | $0.07209 | $180.22 |
| 5,000 | $0.06441 | $322.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05813 | $581.30 |
| 20,000 | $0.05296 | $1,059.20 |
| 30,000 | $0.05038 | $1,511.40 |
| 50,000 | $0.04752 | $2,376.00 |
| 70,000 | $0.04585 | $3,209.50 |
| 100,000 | $0.04424 | $4,424.00 |

