CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R331K50NT

DigiKey Part Number
4713-GMC04X7R331K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R331K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R331K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R331K50NT
Description
CAP0402 X7R 330PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07580$3.79
100$0.06420$6.42
500$0.04380$21.90
1,000$0.03770$37.70
2,500$0.03132$78.30
5,000$0.02748$137.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02433$243.30
20,000$0.02175$435.00
30,000$0.02045$613.50
50,000$0.01903$951.50
70,000$0.01819$1,273.30
100,000$0.01739$1,739.00
120,000$0.01701$2,041.20
240,000$0.01574$3,777.60
250,000$0.01567$3,917.50
Manufacturers Standard Package