
GMC04X7R272K100NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R272K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R272K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R272K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R272K100NT |
Description | CAP0402 X7R 2700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19700 | $9.85 |
100 | $0.16830 | $16.83 |
500 | $0.11988 | $59.94 |
1,000 | $0.10494 | $104.94 |
2,500 | $0.08910 | $222.75 |
5,000 | $0.07953 | $397.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07445 | $744.50 |
20,000 | $0.06820 | $1,364.00 |
30,000 | $0.06506 | $1,951.80 |
50,000 | $0.06160 | $3,080.00 |
70,000 | $0.05957 | $4,169.90 |
100,000 | $0.05762 | $5,762.00 |
120,000 | $0.05670 | $6,804.00 |
240,000 | $0.05359 | $12,861.60 |
250,000 | $0.05343 | $13,357.50 |