CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R272J50NT

DigiKey Part Number
4713-GMC04X7R272J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R272J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R272J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R272J50NT
Description
CAP0402 X7R 2700PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09269$926.90
20,000$0.08529$1,705.80
30,000$0.08158$2,447.40
50,000$0.07748$3,874.00
70,000$0.07508$5,255.60
100,000$0.07277$7,277.00
120,000$0.07168$8,601.60
240,000$0.06800$16,320.00
250,000$0.06780$16,950.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.23820$11.91
100$0.20450$20.45
500$0.14664$73.32
1,000$0.12891$128.91
2,500$0.10996$274.90
5,000$0.09853$492.65
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.23980$11.99
100$0.20530$20.53
500$0.14714$73.57
1,000$0.12932$129.32
2,500$0.11029$275.73
5,000$0.09881$494.05
* All Digi-Reel orders will add a $55.00 reeling fee.