
GMC04X7R223M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R223M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R223M25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R223M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R223M25NT |
Description | CAP0402 X7R .022UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71E223KA61D | Murata Electronics | 286,709 | 490-3252-1-ND | $0.82000 | Similar |
| C1005X7R1E223M050BB | TDK | 11,630 | 445-4938-1-ND | $0.82000 | Parametric Equivalent |
| CGA2B2X7R1E223M050BA | TDK | 16,299 | 445-12246-1-ND | $0.82000 | Parametric Equivalent |
| GRM155R71E223MA61D | Murata Electronics | 3,100 | 490-GRM155R71E223MA61DCT-ND | $0.82000 | Parametric Equivalent |
| MSAST105SB7223MFNA01 | Taiyo Yuden | 9,830 | 587-MSAST105SB7223MFNA01CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10836 | $54.18 |
| 1,000 | $0.09496 | $94.96 |
| 2,500 | $0.08096 | $202.40 |
| 5,000 | $0.07255 | $362.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06563 | $656.30 |
| 20,000 | $0.05996 | $1,199.20 |
| 30,000 | $0.05711 | $1,713.30 |
| 50,000 | $0.05397 | $2,698.50 |
| 70,000 | $0.05213 | $3,649.10 |
| 100,000 | $0.05036 | $5,036.00 |

