
GMC04X7R223K100NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R223K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R223K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R223K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R223K100NT |
Description | CAP0402 X7R .022UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.70000 | $27.00 |
50 | $1.97400 | $98.70 |
100 | $1.75010 | $175.01 |
500 | $1.36700 | $683.50 |
1,000 | $1.24764 | $1,247.64 |
2,500 | $1.12074 | $2,801.85 |
5,000 | $1.04377 | $5,218.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02887 | $10,288.70 |
20,000 | $0.98566 | $19,713.20 |
30,000 | $0.96402 | $28,920.60 |
50,000 | $0.94002 | $47,001.00 |
70,000 | $0.92599 | $64,819.30 |