
GMC04X7R222K25NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R222K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R222K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R222K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R222K25NT |
Description | CAP0402 X7R 2200PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09360 | $4.68 |
100 | $0.07880 | $7.88 |
500 | $0.05468 | $27.34 |
1,000 | $0.04721 | $47.21 |
2,500 | $0.03941 | $98.53 |
5,000 | $0.03477 | $173.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03095 | $309.50 |
20,000 | $0.02782 | $556.40 |
30,000 | $0.02625 | $787.50 |
50,000 | $0.02451 | $1,225.50 |
70,000 | $0.02350 | $1,645.00 |
100,000 | $0.02253 | $2,253.00 |
120,000 | $0.02207 | $2,648.40 |
240,000 | $0.02052 | $4,924.80 |
250,000 | $0.02043 | $5,107.50 |