GMC04X7R182K50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R222K16NT

DigiKey Part Number
4713-GMC04X7R222K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R222K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R222K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R222K16NT
Description
CAP0402 X7R 2200PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12160$6.08
100$0.10350$10.35
500$0.07242$36.21
1,000$0.06298$62.98
2,500$0.05301$132.53
5,000$0.04707$235.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04217$421.70
20,000$0.03816$763.20
30,000$0.03616$1,084.80
50,000$0.03394$1,697.00
70,000$0.03264$2,284.80
100,000$0.03139$3,139.00
120,000$0.03080$3,696.00
240,000$0.02881$6,914.40
250,000$0.02871$7,177.50
Manufacturers Standard Package