GMC04X7R153K50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R183K25NT

DigiKey Part Number
4713-GMC04X7R183K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R183K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R183K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R183K25NT
Description
CAP0402 X7R .018UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3,262.09000$3,262.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2,665.11000$26,651,100.00
Manufacturers Standard Package