
GMC04X7R182K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R182K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R182K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R182K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R182K25NT |
Description | CAP0402 X7R 1800PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182K3RACTU | KEMET | 19,457 | 399-17371-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40940 | $40.94 |
| 500 | $0.30666 | $153.33 |
| 1,000 | $0.27517 | $275.17 |
| 2,500 | $0.24201 | $605.02 |
| 5,000 | $0.22205 | $1,110.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20563 | $2,056.30 |
| 20,000 | $0.19212 | $3,842.40 |
| 30,000 | $0.18536 | $5,560.80 |
| 50,000 | $0.17787 | $8,893.50 |
| 70,000 | $0.17349 | $12,144.30 |
| 100,000 | $0.16928 | $16,928.00 |

