
GMC04X7R182J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R182J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R182J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R182J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R182J50NT |
Description | CAP0402 X7R 1800PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C182JAT2A | KYOCERA AVX | 198 | 478-10121-1-ND | $2.55000 | Parametric Equivalent |
| C0402C182J5RACTU | KEMET | 16,537 | 399-C0402C182J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| CC0402JRX7R9BB182 | YAGEO | 6,657 | 311-3764-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21870 | $21.87 |
| 500 | $0.15884 | $79.42 |
| 1,000 | $0.14051 | $140.51 |
| 2,500 | $0.12115 | $302.88 |
| 5,000 | $0.10951 | $547.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09997 | $999.70 |
| 20,000 | $0.09212 | $1,842.40 |
| 30,000 | $0.08819 | $2,645.70 |
| 50,000 | $0.08384 | $4,192.00 |
| 70,000 | $0.08129 | $5,690.30 |
| 100,000 | $0.07885 | $7,885.00 |

