
GMC04X7R223K100NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R223K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R223K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R223K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R223K100NT |
Description | CAP0402 X7R .022UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.69300 | $26.93 |
50 | $1.96900 | $98.45 |
100 | $1.74570 | $174.57 |
500 | $1.36352 | $681.76 |
1,000 | $1.24446 | $1,244.46 |
2,500 | $1.11788 | $2,794.70 |
5,000 | $1.04111 | $5,205.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02624 | $10,262.40 |
20,000 | $0.98314 | $19,662.80 |
30,000 | $0.96156 | $28,846.80 |
50,000 | $0.93762 | $46,881.00 |
70,000 | $0.92363 | $64,654.10 |