10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K100NT

DigiKey Part Number
4713-GMC04X7R103K100NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K100NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K100NT
Description
CAP0402 X7R .01UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68200$6.82
50$0.48020$24.01
100$0.41850$41.85
500$0.31406$157.03
1,000$0.28192$281.92
2,500$0.24812$620.30
5,000$0.22777$1,138.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21103$2,110.30
20,000$0.19726$3,945.20
30,000$0.19037$5,711.10
50,000$0.18273$9,136.50
70,000$0.17827$12,478.90
100,000$0.17398$17,398.00
Manufacturers Standard Package