
GMC04X7R102K16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R102K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102K16NT |
Description | CAP0402 X7R 1000PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.07060 | $3.53 |
100 | $0.05830 | $5.83 |
500 | $0.03990 | $19.95 |
1,000 | $0.03424 | $34.24 |
2,500 | $0.02838 | $70.95 |
5,000 | $0.02485 | $124.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02195 | $219.50 |
20,000 | $0.01958 | $391.60 |
30,000 | $0.01839 | $551.70 |
50,000 | $0.01708 | $854.00 |
70,000 | $0.01631 | $1,141.70 |
100,000 | $0.01558 | $1,558.00 |
120,000 | $0.01523 | $1,827.60 |
240,000 | $0.01406 | $3,374.40 |
250,000 | $0.01399 | $3,497.50 |