
GMC04X5R473K16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R473K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473K16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473K16NT |
Description | CAP0402 X5R .047UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
50 | $0.11500 | $5.75 |
100 | $0.09690 | $9.69 |
500 | $0.06782 | $33.91 |
1,000 | $0.05879 | $58.79 |
2,500 | $0.04933 | $123.33 |
5,000 | $0.04358 | $217.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04081 | $408.10 |
20,000 | $0.03690 | $738.00 |
30,000 | $0.03494 | $1,048.20 |
50,000 | $0.03278 | $1,639.00 |
70,000 | $0.03152 | $2,206.40 |
100,000 | $0.03030 | $3,030.00 |
120,000 | $0.02973 | $3,567.60 |
240,000 | $0.02779 | $6,669.60 |
250,000 | $0.02769 | $6,922.50 |