0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R224K6R3NT

DigiKey Part Number
4713-GMC04X5R224K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R224K6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R224K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R224K6R3NT
Description
CAP0402 X5R .22UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,275
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04897$489.70
20,000$0.04445$889.00
30,000$0.04219$1,265.70
50,000$0.03969$1,984.50
70,000$0.03823$2,676.10
100,000$0.03683$3,683.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13820$6.91
100$0.11760$11.76
500$0.08304$41.52
1,000$0.07235$72.35
2,500$0.06117$152.93
5,000$0.05446$272.30
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11680$5.84
100$0.09950$9.95
500$0.06922$34.61
1,000$0.06018$60.18
2,500$0.05061$126.53
5,000$0.04487$224.35
* All Digi-Reel orders will add a $55.00 reeling fee.