
GMC04X5R156M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R156M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R156M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R156M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R156M6R3NT |
Description | CAP0402 X5R 15UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.91480 | $45.74 |
100 | $0.80060 | $80.06 |
500 | $0.60646 | $303.23 |
1,000 | $0.54587 | $545.87 |
2,500 | $0.48159 | $1,203.98 |
5,000 | $0.44264 | $2,213.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42793 | $4,279.30 |
20,000 | $0.40485 | $8,097.00 |
30,000 | $0.39329 | $11,798.70 |
50,000 | $0.38047 | $19,023.50 |
70,000 | $0.37298 | $26,108.60 |
100,000 | $0.36577 | $36,577.00 |
120,000 | $0.36236 | $43,483.20 |