GMC04CG8R0B100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R156M6R3NT

DigiKey Part Number
4713-GMC04X5R156M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R156M6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R156M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R156M6R3NT
Description
CAP0402 X5R 15UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28100$12.81
50$0.91480$45.74
100$0.80060$80.06
500$0.60646$303.23
1,000$0.54587$545.87
2,500$0.48159$1,203.98
5,000$0.44264$2,213.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42793$4,279.30
20,000$0.40485$8,097.00
30,000$0.39329$11,798.70
50,000$0.38047$19,023.50
70,000$0.37298$26,108.60
100,000$0.36577$36,577.00
120,000$0.36236$43,483.20
Manufacturers Standard Package