
GMC04X5R105M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105M35NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105M35NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105M35NT |
Description | CAP0402 X5R 1UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36220 | $18.11 |
| 100 | $0.31410 | $31.41 |
| 500 | $0.23220 | $116.10 |
| 1,000 | $0.20706 | $207.06 |
| 2,500 | $0.18063 | $451.58 |
| 5,000 | $0.16474 | $823.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15168 | $1,516.80 |
| 20,000 | $0.14093 | $2,818.60 |
| 30,000 | $0.13556 | $4,066.80 |
| 50,000 | $0.12960 | $6,480.00 |
| 70,000 | $0.12612 | $8,828.40 |
| 100,000 | $0.12277 | $12,277.00 |
| 120,000 | $0.12118 | $14,541.60 |
| 240,000 | $0.11584 | $27,801.60 |
| 250,000 | $0.11556 | $28,890.00 |

