
GMC04X5R105K6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K6R3NT |
Description | CAP0402 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10340 | $5.17 |
100 | $0.08700 | $8.70 |
500 | $0.06044 | $30.22 |
1,000 | $0.05230 | $52.30 |
2,500 | $0.04378 | $109.45 |
5,000 | $0.03871 | $193.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03453 | $345.30 |
20,000 | $0.03111 | $622.20 |
30,000 | $0.02940 | $882.00 |
50,000 | $0.02751 | $1,375.50 |
70,000 | $0.02640 | $1,848.00 |
100,000 | $0.02534 | $2,534.00 |
120,000 | $0.02483 | $2,979.60 |
240,000 | $0.02314 | $5,553.60 |
250,000 | $0.02305 | $5,762.50 |