RM04F3R32CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J392CT

DigiKey Part Number
4713-RM04J392CTTR-ND - Tape & Reel (TR)
4713-RM04J392CT-ND - Cut Tape (CT)
4713-RM04J392CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J392CT
Description
RES0402 5% 3.9K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10520$2.63
50$0.08400$4.20
100$0.06750$6.75
250$0.05136$12.84
500$0.04232$21.16
1,000$0.03523$35.23
5,000$0.02419$120.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02102$210.20
20,000$0.01851$370.20
30,000$0.01730$519.00
50,000$0.01598$799.00
70,000$0.01523$1,066.10
100,000$0.01452$1,452.00
120,000$0.01419$1,702.80
240,000$0.01310$3,144.00
250,000$0.01304$3,260.00
Manufacturers Standard Package