GMC04X5R225K25NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG9R1B50NT

DigiKey Part Number
4713-GMC04CG9R1B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG9R1B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG9R1B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG9R1B50NT
Description
CAP0402 COG 9.1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17900$8.95
100$0.15190$15.19
500$0.10838$54.19
1,000$0.09508$95.08
2,500$0.08103$202.58
5,000$0.07262$363.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06570$657.00
20,000$0.06003$1,200.60
30,000$0.05718$1,715.40
50,000$0.05404$2,702.00
70,000$0.05220$3,654.00
100,000$0.05043$5,043.00
120,000$0.04959$5,950.80
240,000$0.04677$11,224.80
250,000$0.04662$11,655.00
Manufacturers Standard Package