GMC04X5R124K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG8R0B50NT

DigiKey Part Number
4713-GMC04CG8R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG8R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG8R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG8R0B50NT
Description
CAP0402 COG 8PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.19880$9.94
100$0.16910$16.91
500$0.12152$60.76
1,000$0.10674$106.74
2,500$0.09134$228.35
5,000$0.08206$410.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07445$744.50
20,000$0.06820$1,364.00
30,000$0.06506$1,951.80
50,000$0.06160$3,080.00
70,000$0.05957$4,169.90
100,000$0.05762$5,762.00
120,000$0.05670$6,804.00
240,000$0.05359$12,861.60
250,000$0.05343$13,357.50
Manufacturers Standard Package