
MMBD7000-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMBD7000-HE3_A-08CT-ND - Cut Tape (CT) 112-MMBD7000-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-HE3_A-08 |
Description | DIODE ARR GP 100V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89900 | $18.99 |
| 100 | $1.18880 | $118.88 |
| 500 | $0.88134 | $440.67 |
| 1,000 | $0.78178 | $781.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65495 | $1,964.85 |
| 6,000 | $0.59095 | $3,545.70 |
| 9,000 | $0.55832 | $5,024.88 |
| 15,000 | $0.52162 | $7,824.30 |
| 21,000 | $0.49988 | $10,497.48 |
| 30,000 | $0.47875 | $14,362.50 |

