
GMC04CG6R0C50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG6R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R0C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R0C50NT |
Description | CAP0402 COG 6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09060 | $4.53 |
100 | $0.07570 | $7.57 |
500 | $0.05236 | $26.18 |
1,000 | $0.04528 | $45.28 |
2,500 | $0.03774 | $94.35 |
5,000 | $0.03324 | $166.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02957 | $295.70 |
20,000 | $0.02654 | $530.80 |
30,000 | $0.02503 | $750.90 |
50,000 | $0.02336 | $1,168.00 |
70,000 | $0.02239 | $1,567.30 |
100,000 | $0.02145 | $2,145.00 |
120,000 | $0.02100 | $2,520.00 |
240,000 | $0.01951 | $4,682.40 |
250,000 | $0.01943 | $4,857.50 |