
GMC04CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG560F50NT |
Description | CAP0402 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16810 | $16.81 |
| 500 | $0.12074 | $60.37 |
| 1,000 | $0.10606 | $106.06 |
| 2,500 | $0.09076 | $226.90 |
| 5,000 | $0.08154 | $407.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07397 | $739.70 |
| 20,000 | $0.06776 | $1,355.20 |
| 30,000 | $0.06465 | $1,939.50 |
| 50,000 | $0.06120 | $3,060.00 |
| 70,000 | $0.05919 | $4,143.30 |
| 100,000 | $0.05725 | $5,725.00 |
| 120,000 | $0.05634 | $6,760.80 |
| 240,000 | $0.05325 | $12,780.00 |
| 250,000 | $0.05309 | $13,272.50 |

