
GMC04CG4R7C25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG4R7C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R7C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R7C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R7C25NT |
Description | CAP0402 COG 4.7PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04022 | $402.20 |
20,000 | $0.03636 | $727.20 |
30,000 | $0.03442 | $1,032.60 |
50,000 | $0.03228 | $1,614.00 |
70,000 | $0.03103 | $2,172.10 |
100,000 | $0.02983 | $2,983.00 |
120,000 | $0.02926 | $3,511.20 |
240,000 | $0.02735 | $6,564.00 |
250,000 | $0.02725 | $6,812.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.11200 | $5.60 |
100 | $0.09550 | $9.55 |
500 | $0.06684 | $33.42 |
1,000 | $0.05804 | $58.04 |
2,500 | $0.04864 | $121.60 |
5,000 | $0.04295 | $214.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11360 | $5.68 |
100 | $0.09630 | $9.63 |
500 | $0.06718 | $33.59 |
1,000 | $0.05820 | $58.20 |
2,500 | $0.04880 | $122.00 |
5,000 | $0.04309 | $215.45 |