
GMC04CG470G100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG470G100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG470G100NTCT-ND - Cut Tape (CT) 4713-GMC04CG470G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG470G100NT |
Description | CAP0402 COG 47PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.82300 | $18.23 |
50 | $1.31380 | $65.69 |
100 | $1.15610 | $115.61 |
500 | $0.88794 | $443.97 |
1,000 | $0.80443 | $804.43 |
2,500 | $0.71574 | $1,789.35 |
5,000 | $0.66191 | $3,309.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.64482 | $6,448.20 |
20,000 | $0.61383 | $12,276.60 |
30,000 | $0.59830 | $17,949.00 |
50,000 | $0.58109 | $29,054.50 |
70,000 | $0.57103 | $39,972.10 |
100,000 | $0.56135 | $56,135.00 |
120,000 | $0.55676 | $66,811.20 |