
GMC04CG430J50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG430J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG430J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG430J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG430J50NT |
Description | CAP0402 COG 43PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04228 | $422.80 |
20,000 | $0.03826 | $765.20 |
30,000 | $0.03625 | $1,087.50 |
50,000 | $0.03402 | $1,701.00 |
70,000 | $0.03272 | $2,290.40 |
100,000 | $0.03147 | $3,147.00 |
120,000 | $0.03088 | $3,705.60 |
240,000 | $0.02889 | $6,933.60 |
250,000 | $0.02878 | $7,195.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11860 | $5.93 |
100 | $0.10040 | $10.04 |
500 | $0.07014 | $35.07 |
1,000 | $0.06083 | $60.83 |
2,500 | $0.05107 | $127.67 |
5,000 | $0.04516 | $225.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
50 | $0.11860 | $5.93 |
100 | $0.10040 | $10.04 |
500 | $0.07030 | $35.15 |
1,000 | $0.06108 | $61.08 |
2,500 | $0.05124 | $128.10 |
5,000 | $0.04529 | $226.45 |