3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R3B25NT

DigiKey Part Number
4713-GMC04CG3R3B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R3B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R3B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R3B25NT
Description
CAP0402 COG 3.3PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28940$14.47
100$0.24990$24.99
500$0.18252$91.26
1,000$0.16188$161.88
2,500$0.14016$350.40
5,000$0.12710$635.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11638$1,163.80
20,000$0.10757$2,151.40
30,000$0.10316$3,094.80
50,000$0.09828$4,914.00
70,000$0.09542$6,679.40
100,000$0.09268$9,268.00
Manufacturers Standard Package