
GMC04CG391J100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG391J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG391J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG391J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG391J100NT |
Description | CAP0402 COG 390PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32201 | $3,220.10 |
20,000 | $0.30322 | $6,064.40 |
30,000 | $0.29381 | $8,814.30 |
50,000 | $0.28338 | $14,169.00 |
70,000 | $0.27729 | $19,410.30 |
100,000 | $0.27142 | $27,142.00 |
120,000 | $0.26864 | $32,236.80 |
240,000 | $0.25929 | $62,229.60 |
250,000 | $0.25879 | $64,697.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.71460 | $35.73 |
100 | $0.62230 | $62.23 |
500 | $0.46642 | $233.21 |
1,000 | $0.41786 | $417.86 |
2,500 | $0.36642 | $916.05 |
5,000 | $0.33521 | $1,676.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.71620 | $35.81 |
100 | $0.62400 | $62.40 |
500 | $0.46790 | $233.95 |
1,000 | $0.41909 | $419.09 |
2,500 | $0.36734 | $918.35 |
5,000 | $0.33600 | $1,680.00 |